Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

nVent SCHROFF Earthing Kit

RS Stock No.: 454-9795Brand: nVent SCHROFFManufacturers Part No.: 21100490
brand-logo
View all in Earth Protection Accessories

Technical documents

Specifications

Type

Earthing Kit

For Use With

19-Inch Desktop Case

Material

Copper, PVC

Height U

3/4U

Height (U)

3/4U

Country of Origin

Germany

Product details

Comptec Accessories

All these accessories are supplied separately:

Maximum load 10kg to support heavy equipment
Anodised, extruded aluminium

Slide Rails

High grade finish, aluminium anodised
Also doubles as rear panel
Mounting kit has to be ordered separately (stock number 291-8644)

Front Panels

A set of earthing leads to connect side panels, base, cover plate and rear panel

Earthing Kits

Alternative to pre-mounted plastic Shell Handles of 6//9 U Cases
Material die cast Aluminium
Load-carrying capacity 50 kg/pair
Colour RAL 7016

Folding Handles

Stock information temporarily unavailable.

P.O.A.

nVent SCHROFF Earthing Kit

P.O.A.

nVent SCHROFF Earthing Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Type

Earthing Kit

For Use With

19-Inch Desktop Case

Material

Copper, PVC

Height U

3/4U

Height (U)

3/4U

Country of Origin

Germany

Product details

Comptec Accessories

All these accessories are supplied separately:

Maximum load 10kg to support heavy equipment
Anodised, extruded aluminium

Slide Rails

High grade finish, aluminium anodised
Also doubles as rear panel
Mounting kit has to be ordered separately (stock number 291-8644)

Front Panels

A set of earthing leads to connect side panels, base, cover plate and rear panel

Earthing Kits

Alternative to pre-mounted plastic Shell Handles of 6//9 U Cases
Material die cast Aluminium
Load-carrying capacity 50 kg/pair
Colour RAL 7016

Folding Handles