nVent SCHROFF Collar Screw for Use with Front Panel Mount, M2.5 x 12.3 Thread, 100 Piece(s)

Technical documents
Specifications
Brand
nVent SchroffType
Collar Screw
For Use With
Front Panel Mount
Material
Steel
Thread Size
M2.5 x 12.3
Quantity
100
Country of Origin
Germany
Product details
Accessories
Plastic Sleeve
Sleeve is inserted into the elongated hole of the front panel
Sleeve serves to guide the collar screw when fastening the front panel
Polyamide (PA) UL V-2
For hole 5.9 x 3.3 mm
Pozidrive/slotted Collar Screw
For assembly of partial width front panels
For use of threaded inserts
For europacPRO
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
nVent SchroffType
Collar Screw
For Use With
Front Panel Mount
Material
Steel
Thread Size
M2.5 x 12.3
Quantity
100
Country of Origin
Germany
Product details
Accessories
Plastic Sleeve
Sleeve is inserted into the elongated hole of the front panel
Sleeve serves to guide the collar screw when fastening the front panel
Polyamide (PA) UL V-2
For hole 5.9 x 3.3 mm
Pozidrive/slotted Collar Screw
For assembly of partial width front panels
For use of threaded inserts
For europacPRO