nVent SCHROFF 24563 Series 3U Aluminium Subrack, 84HP, 355mm Depth

RS Stock No.: 255-0785Brand: nVent SCHROFFManufacturers Part No.: 24563-164Distrelec Article No.: 11039833
brand-logo
View all in Subracks

Technical documents

Specifications

Rack Units

3U

Series

24563

Horizontal Pitch

84HP

Depth

355mm

Colour

Grey

Material

Aluminium

Distrelec Product Id

11039833

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

nVent SCHROFF 24563 Series 3U Aluminium Subrack, 84HP, 355mm Depth

P.O.A.

nVent SCHROFF 24563 Series 3U Aluminium Subrack, 84HP, 355mm Depth
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Rack Units

3U

Series

24563

Horizontal Pitch

84HP

Depth

355mm

Colour

Grey

Material

Aluminium

Distrelec Product Id

11039833

Country of Origin

Germany