Technical documents
Specifications
Brand
nVent SchroffRack Units
4U
External Depth
495.5mm
External Height
177 mm
External Width
448.9 mm
External Dimensions
177 x 448.9 x 495mm
For Use With
Individual Electronic Components
Standards Met
IEC 60297-3-101
Series
RatiopacPRO
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
nVent SCHROFF, 4U, 19-Inch Rack Mount Case, RatiopacPRO, 177 x 448.9 x 495mm
1
P.O.A.
nVent SCHROFF, 4U, 19-Inch Rack Mount Case, RatiopacPRO, 177 x 448.9 x 495mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
nVent SchroffRack Units
4U
External Depth
495.5mm
External Height
177 mm
External Width
448.9 mm
External Dimensions
177 x 448.9 x 495mm
For Use With
Individual Electronic Components
Standards Met
IEC 60297-3-101
Series
RatiopacPRO
Country of Origin
Germany