Technical documents
Specifications
Brand
nVent SchroffType
Carrying Handle
For Use With
19-Inch Desktop Enclosure
Material
Aluminium, Zinc
Width (HP)
42HP
Width (HP)
42HP
Country of Origin
Germany
Product details
PropacPRO tip-up carrying handle
With powder-coated carrying bar
Lockable in increments of 30°
Load capacity 20 kg
Supplied with
1 carrying bar, 2 handle side parts, 2 safety inserts, fastening material
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
nVent SchroffType
Carrying Handle
For Use With
19-Inch Desktop Enclosure
Material
Aluminium, Zinc
Width (HP)
42HP
Width (HP)
42HP
Country of Origin
Germany
Product details
PropacPRO tip-up carrying handle
With powder-coated carrying bar
Lockable in increments of 30°
Load capacity 20 kg
Supplied with
1 carrying bar, 2 handle side parts, 2 safety inserts, fastening material