Technical documents
Specifications
Brand
nVent SchroffRack Units
6U
External Depth
227mm
External Height
261.75 mm
External Width
106.34 mm
External Dimensions
106.34 x 261.75 x 227mm
Ventilated
Yes
Colour
Grey
External Case Material
Steel
Series
PRO multi
Country of Origin
Germany
Product details
Shielded PRO Frame-type Plug-in Units
A Schroff Frame-type plug-in unit kit to accept boards in euroboard format. The PCB can be mounted in HP grid.
Extruded side panels right and left, with grooves for insertion of a printed circuit board (standard board position is on the left only)
167 mm deep
Cover plate with perforation, for guide rails (airflow approx. 60 %)
Rear panel with cut-out for single connector (conforms to EN 60603, DIN 41612, construction types: B, C, D, F, H, Q, R, S)
RoHS compliant
Supplied with
1 x front panel, 1 x handle, grey, 1 x rear panel, 2 x side panel, 2 x cover plate, 1 x EMC sealing, 1 x assembly kit.
Standards
EN 60603
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
nVent SchroffRack Units
6U
External Depth
227mm
External Height
261.75 mm
External Width
106.34 mm
External Dimensions
106.34 x 261.75 x 227mm
Ventilated
Yes
Colour
Grey
External Case Material
Steel
Series
PRO multi
Country of Origin
Germany
Product details
Shielded PRO Frame-type Plug-in Units
A Schroff Frame-type plug-in unit kit to accept boards in euroboard format. The PCB can be mounted in HP grid.
Extruded side panels right and left, with grooves for insertion of a printed circuit board (standard board position is on the left only)
167 mm deep
Cover plate with perforation, for guide rails (airflow approx. 60 %)
Rear panel with cut-out for single connector (conforms to EN 60603, DIN 41612, construction types: B, C, D, F, H, Q, R, S)
RoHS compliant
Supplied with
1 x front panel, 1 x handle, grey, 1 x rear panel, 2 x side panel, 2 x cover plate, 1 x EMC sealing, 1 x assembly kit.
Standards
EN 60603