Technical documents
Specifications
Brand
nVent SchroffBody Material
Aluminium
External Length
100 mm
External Height
75.6 mm
External Width
47.5 mm
External Dimensions
100 x 47.5 x 75.6mm
IP Rating
IP40
Colour
Black
Lid Colour
Natural
Shielded
No
Series
minipac
Country of Origin
Germany
Product details
IP40 minipac Diecast Aluminium Enclosure
The Schroff minipac is a robust extruded aluminium enclosure designed to house printed circuit boards (PCBs). This versatile little case can accommodate applications such as a single-board computer or COM module, e.g. in industry, railway systems, measurement and control systems, data systems or network systems. The enclosure is available in two different designs, trapezoidal and rectangular, for different PCB widths and depths.
Three versions available, desktop, wall mount or DIN rail
Accommodates standardised and non-standardised PCBs
High heat dissipation through aluminium case
IP40 protection
Black anodised body with plain anodised cover plates
Trapezium shape
Accommodates up to 3 PCBs of different heights - 50, 60 or 65 mm and board depth 100 or 160 mm
PCB thickness 1.6 mm, spacing 15.24 mm (3 HP)
Stock no. 783-3781 - no mounting option
Stock no. 783-3790 - for wall mounting on long side of trapezoid
Stock no. 783-3793 - for wall mounting on short side of trapezium
Stock no. 783-3797 - for mounting on a DIN support rail, DIN 43880
Rectangular shape
Accommodates up to 4 standardised PCBs in euroboard format, height 100 mm (3 U) or up to 8 non-standardised PCBs, height 60 mm and board depth 160 mm
PCB thickness 1.6 mm, spacing 15.24 mm (2 HP)
Stock no. 783-3775 - desktop version
Stock no. 783-3784 - for wall mounting on long side
Stock no. 783-3787 - for wall mounting on short side
Supplied with
Aluminium extrusion, 2 lateral cover plates, fixing material kit and user manual.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
nVent SchroffBody Material
Aluminium
External Length
100 mm
External Height
75.6 mm
External Width
47.5 mm
External Dimensions
100 x 47.5 x 75.6mm
IP Rating
IP40
Colour
Black
Lid Colour
Natural
Shielded
No
Series
minipac
Country of Origin
Germany
Product details
IP40 minipac Diecast Aluminium Enclosure
The Schroff minipac is a robust extruded aluminium enclosure designed to house printed circuit boards (PCBs). This versatile little case can accommodate applications such as a single-board computer or COM module, e.g. in industry, railway systems, measurement and control systems, data systems or network systems. The enclosure is available in two different designs, trapezoidal and rectangular, for different PCB widths and depths.
Three versions available, desktop, wall mount or DIN rail
Accommodates standardised and non-standardised PCBs
High heat dissipation through aluminium case
IP40 protection
Black anodised body with plain anodised cover plates
Trapezium shape
Accommodates up to 3 PCBs of different heights - 50, 60 or 65 mm and board depth 100 or 160 mm
PCB thickness 1.6 mm, spacing 15.24 mm (3 HP)
Stock no. 783-3781 - no mounting option
Stock no. 783-3790 - for wall mounting on long side of trapezoid
Stock no. 783-3793 - for wall mounting on short side of trapezium
Stock no. 783-3797 - for mounting on a DIN support rail, DIN 43880
Rectangular shape
Accommodates up to 4 standardised PCBs in euroboard format, height 100 mm (3 U) or up to 8 non-standardised PCBs, height 60 mm and board depth 160 mm
PCB thickness 1.6 mm, spacing 15.24 mm (2 HP)
Stock no. 783-3775 - desktop version
Stock no. 783-3784 - for wall mounting on long side
Stock no. 783-3787 - for wall mounting on short side
Supplied with
Aluminium extrusion, 2 lateral cover plates, fixing material kit and user manual.