nVent SCHROFF PCB Mounting Studs for Use with PCB, 19 x 19 x 5mm

RS Stock No.: 810-4535Brand: nVent SCHROFFManufacturers Part No.: 24827005
brand-logo
View all in Rack Mounting Hardware

Technical documents

Specifications

Type

PCB Mounting Studs

For Use With

PCB

Material

Plastic

Dimensions

19 x 19 x 5mm

Country of Origin

Germany

Product details

Interscale M Adhesive Base for Mounting PCBs

For individually fixing PCBs or smaller components
Base is affixed with adhesive foil which acts as a spacer
PCB or component is then bolted to the base with the screw
Can be fixed onto mounting plate or directly onto bottom of case

Supplied with

10 x adhesive bases, 10 x Torx T8 screws, 10 x A2.7 washers and user manual.

Stock information temporarily unavailable.

P.O.A.

nVent SCHROFF PCB Mounting Studs for Use with PCB, 19 x 19 x 5mm

P.O.A.

nVent SCHROFF PCB Mounting Studs for Use with PCB, 19 x 19 x 5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

PCB Mounting Studs

For Use With

PCB

Material

Plastic

Dimensions

19 x 19 x 5mm

Country of Origin

Germany

Product details

Interscale M Adhesive Base for Mounting PCBs

For individually fixing PCBs or smaller components
Base is affixed with adhesive foil which acts as a spacer
PCB or component is then bolted to the base with the screw
Can be fixed onto mounting plate or directly onto bottom of case

Supplied with

10 x adhesive bases, 10 x Torx T8 screws, 10 x A2.7 washers and user manual.