nVent SCHROFF Plinth for use with NOVASTAR Cabinet

RS Stock No.: 754-0833Brand: nVent SCHROFFManufacturers Part No.: 27230-071
brand-logo
View all in Plinths

Technical documents

Specifications

Type

Plinth

For Use With

NOVASTAR Cabinet

Colour

Grey

Material

Steel

External Depth

600mm

External Height

45 mm

External Width

553 mm

Series

Novastar

Country of Origin

France

Product details

NOVASTAR Cabinet Base / Plinth

A 19in. base/plinth with cable ducting and cover for use with the NOVASTAR cabinet. Made from 1.5 mm steel with a black grey finish (RAL 7021).

Static load carrying capacity 400 kg
Height adjustable in range 57 to 67 mm
Cable ducting (110 x 76 mm) with cover and plastic trim

Supplied with

1 x 55mm high base/plinth, 1.5mm steel (RAL 7021), cable ducting 110x76 mm with plastic trim; 4 x adjustable feet; 1 x assembly kit; 1 x earthing kit.

P.O.A.

nVent SCHROFF Plinth for use with NOVASTAR Cabinet

P.O.A.

nVent SCHROFF Plinth for use with NOVASTAR Cabinet

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Type

Plinth

For Use With

NOVASTAR Cabinet

Colour

Grey

Material

Steel

External Depth

600mm

External Height

45 mm

External Width

553 mm

Series

Novastar

Country of Origin

France

Product details

NOVASTAR Cabinet Base / Plinth

A 19in. base/plinth with cable ducting and cover for use with the NOVASTAR cabinet. Made from 1.5 mm steel with a black grey finish (RAL 7021).

Static load carrying capacity 400 kg
Height adjustable in range 57 to 67 mm
Cable ducting (110 x 76 mm) with cover and plastic trim

Supplied with

1 x 55mm high base/plinth, 1.5mm steel (RAL 7021), cable ducting 110x76 mm with plastic trim; 4 x adjustable feet; 1 x assembly kit; 1 x earthing kit.