nVent SCHROFF 30848 Series Aluminium Front Panel, 261.8 x 50.5mm

RS Stock No.: 287-9879Brand: nVent SCHROFFManufacturers Part No.: 30848473
brand-logo
View all in Enclosure Accessories

Technical documents

Specifications

Type

Front Panel

Width

50.5mm

Material

Aluminium

Dimensions

261.8 x 50.5mm

Series

30848

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

nVent SCHROFF 30848 Series Aluminium Front Panel, 261.8 x 50.5mm

P.O.A.

nVent SCHROFF 30848 Series Aluminium Front Panel, 261.8 x 50.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Front Panel

Width

50.5mm

Material

Aluminium

Dimensions

261.8 x 50.5mm

Series

30848

Country of Origin

Germany