Technical documents
Specifications
Brand
nVent SchroffType
Perforated Cover
Material
Aluminium
Width (HP)
84 TE
Width (HP)
84 TE
Country of Origin
Germany
Product details
Cover plate
The cover plates can be used as either top or base plates, inserted into basic structure.
Plain Cover Plate
Sheet aluminium with a clear chromate finish
IP20 protection
Stock nos. 469-1161, 469-1234 & 469-1240
Perforated Cover Plate
Sheet aluminium with a clear chromate finish
Hole diameter 4 mm, perforation ratio 58%
Stock nos. 469-1256, 469-1262 & 469-1278
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
nVent SchroffType
Perforated Cover
Material
Aluminium
Width (HP)
84 TE
Width (HP)
84 TE
Country of Origin
Germany
Product details
Cover plate
The cover plates can be used as either top or base plates, inserted into basic structure.
Plain Cover Plate
Sheet aluminium with a clear chromate finish
IP20 protection
Stock nos. 469-1161, 469-1234 & 469-1240
Perforated Cover Plate
Sheet aluminium with a clear chromate finish
Hole diameter 4 mm, perforation ratio 58%
Stock nos. 469-1256, 469-1262 & 469-1278