nVent SCHROFF Front Rail

Technical documents
Specifications
Brand
nVent SchroffType
Front Rail
Material
Extruded Aluminium
Width
40.5mm
Height
10mm
Slide Length Closed
431.8mm
Country of Origin
Germany
Product details
19 in. europac PRO front module rails, long cover
Printed subunit scale
Long cover (H-LD)
For plug-in modules with IEEE grip
For CPCI and VME 64x systems
Top and bottom installation
Supplied with
1 Al profile, anodised surface, conductive connection pads
Europac Pro
Highly flexible 19" Sub-rack Range
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
nVent SchroffType
Front Rail
Material
Extruded Aluminium
Width
40.5mm
Height
10mm
Slide Length Closed
431.8mm
Country of Origin
Germany
Product details
19 in. europac PRO front module rails, long cover
Printed subunit scale
Long cover (H-LD)
For plug-in modules with IEEE grip
For CPCI and VME 64x systems
Top and bottom installation
Supplied with
1 Al profile, anodised surface, conductive connection pads
Europac Pro
Highly flexible 19" Sub-rack Range