Technical documents
Specifications
Brand
NWSCable Type
Multicore, Sigle Core
Stripping Range
0.2 → 6mm²
Minimum Size
0.2 mm²
Maximum Size
6 mm²
Number of Pieces
3
Model Number
N704
Material
Alloy Steel
Overall Length
180 mm
Circlip Size Range
19 → 60 mm
Jaw Opening
0.2 → 6 mm²
Series
N704
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
NWS N704 Series Self-adjusting wire stripper, 0.2 mm² Min, 6 mm² Max, 180 mm Overall
1
P.O.A.
NWS N704 Series Self-adjusting wire stripper, 0.2 mm² Min, 6 mm² Max, 180 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NWSCable Type
Multicore, Sigle Core
Stripping Range
0.2 → 6mm²
Minimum Size
0.2 mm²
Maximum Size
6 mm²
Number of Pieces
3
Model Number
N704
Material
Alloy Steel
Overall Length
180 mm
Circlip Size Range
19 → 60 mm
Jaw Opening
0.2 → 6 mm²
Series
N704
Country of Origin
Germany