Technical documents
Specifications
Brand
NWSPlier Types in Set
Combination Pliers, Cutters, Water Pump Pliers
VDE/1000V Approved
Yes
Number of Pieces
3
Material
Alloy Steel
ESD Safe
Yes
Circlip Size Range
19 → 60 mm
Jaw Opening
50mm
Overall Length
240 mm
Height Safe
Yes
Material Cutting Capability
Hard Wire, Soft Wire
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
NWS 3-Piece Plier Set, VDE/1000V, 240 mm Overall
1
P.O.A.
NWS 3-Piece Plier Set, VDE/1000V, 240 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NWSPlier Types in Set
Combination Pliers, Cutters, Water Pump Pliers
VDE/1000V Approved
Yes
Number of Pieces
3
Material
Alloy Steel
ESD Safe
Yes
Circlip Size Range
19 → 60 mm
Jaw Opening
50mm
Overall Length
240 mm
Height Safe
Yes
Material Cutting Capability
Hard Wire, Soft Wire
Country of Origin
Germany