NWS Carbon Steel Pointing Trowel with 152 mm blade

RS Stock No.: 707-4878Brand: NWSManufacturers Part No.: R160SGIMPA: 613657
brand-logo
View all in Trowels

Technical documents

Specifications

Brand

NWS

Trowel Type

Pointing Trowel

Blade Length

152 mm

Blade Material

Carbon Steel

Product details

6in Pointing Trowel

London pattern pointing trowel
Flexible and well balanced carbon steel blade
Comfortable soft grip handle securely fixed to steel tang

Stock information temporarily unavailable.

P.O.A.

NWS Carbon Steel Pointing Trowel with 152 mm blade

P.O.A.

NWS Carbon Steel Pointing Trowel with 152 mm blade
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

NWS

Trowel Type

Pointing Trowel

Blade Length

152 mm

Blade Material

Carbon Steel

Product details

6in Pointing Trowel

London pattern pointing trowel
Flexible and well balanced carbon steel blade
Comfortable soft grip handle securely fixed to steel tang