NXP BB131,115 Varactor, 8pF min, 12:1 Tuning Ratio, 30V, 2-Pin SOD-323

RS Stock No.: 626-1879Brand: NXPManufacturers Part No.: BB131,115
brand-logo
View all in Varactor Diodes

Technical documents

Specifications

Brand

NXP

Diode Configuration

Single

Application

Tuner, VCO

Number of Elements per Chip

1

Minimum Diode Capacitance

8pF

Maximum Reverse Voltage

30V

Minimum Tuning Ratio

12

Mounting Type

Surface Mount

Package Type

SOD-323

Pin Count

2

Tuning Ratio Test Condition

0.5 to 28V

Dimensions

1.8 x 1.35 x 1.05mm

Height

1.05mm

Length

1.8mm

Maximum Operating Temperature

+125 °C

Width

1.35mm

Minimum Operating Temperature

-55 °C

Country of Origin

China

Product details

Varicap Diodes / Varactor Diodes, NXP Semiconductors

Variable Capacitance Diodes, commonly known as Varicap, Varactor or Tuning diodes, are useful in many applications where a change in capacitance derived from a change in voltage is required. They are suitable for use in a wide range of application, including RF tuning, Voltage Controlled Oscillators and filters, Frequency Synthesizers and Multipliers.

Diodes and Rectifiers, NXP Semiconductors

NXP offers an extensive range of switching diodes, in different packages and configurations.

Stock information temporarily unavailable.

P.O.A.

NXP BB131,115 Varactor, 8pF min, 12:1 Tuning Ratio, 30V, 2-Pin SOD-323
Select packaging type

P.O.A.

NXP BB131,115 Varactor, 8pF min, 12:1 Tuning Ratio, 30V, 2-Pin SOD-323
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
25 - 100P.O.A.
125 - 475P.O.A.
500 - 1225P.O.A.
1250 - 2475P.O.A.
2500+P.O.A.

Technical documents

Specifications

Brand

NXP

Diode Configuration

Single

Application

Tuner, VCO

Number of Elements per Chip

1

Minimum Diode Capacitance

8pF

Maximum Reverse Voltage

30V

Minimum Tuning Ratio

12

Mounting Type

Surface Mount

Package Type

SOD-323

Pin Count

2

Tuning Ratio Test Condition

0.5 to 28V

Dimensions

1.8 x 1.35 x 1.05mm

Height

1.05mm

Length

1.8mm

Maximum Operating Temperature

+125 °C

Width

1.35mm

Minimum Operating Temperature

-55 °C

Country of Origin

China

Product details

Varicap Diodes / Varactor Diodes, NXP Semiconductors

Variable Capacitance Diodes, commonly known as Varicap, Varactor or Tuning diodes, are useful in many applications where a change in capacitance derived from a change in voltage is required. They are suitable for use in a wide range of application, including RF tuning, Voltage Controlled Oscillators and filters, Frequency Synthesizers and Multipliers.

Diodes and Rectifiers, NXP Semiconductors

NXP offers an extensive range of switching diodes, in different packages and configurations.