NXP BF861C,215 N-Channel JFET, 25 V, Idss 12 to 25mA, 3-Pin SOT-23

RS Stock No.: 626-2412Brand: NXPManufacturers Part No.: BF861C,215
brand-logo
View all in JFETs

Technical documents

Specifications

Brand

NXP

Channel Type

N

Idss Drain-Source Cut-off Current

12 to 25mA

Maximum Drain Source Voltage

25 V

Maximum Gate Source Voltage

+25 V

Maximum Drain Gate Voltage

25V

Transistor Configuration

Single

Configuration

Single

Mounting Type

Surface Mount

Package Type

SOT-23 (TO-236AB)

Pin Count

3

Dimensions

3 x 1.4 x 1mm

Minimum Operating Temperature

-65 °C

Height

1mm

Maximum Operating Temperature

+150 °C

Length

3mm

Width

1.4mm

Country of Origin

China

Product details

N-channel JFET, NXP

JFET Transistors

A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.

Stock information temporarily unavailable.

P.O.A.

NXP BF861C,215 N-Channel JFET, 25 V, Idss 12 to 25mA, 3-Pin SOT-23
Select packaging type

P.O.A.

NXP BF861C,215 N-Channel JFET, 25 V, Idss 12 to 25mA, 3-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 40P.O.A.
50 - 190P.O.A.
200 - 490P.O.A.
500 - 990P.O.A.
1000+P.O.A.

Technical documents

Specifications

Brand

NXP

Channel Type

N

Idss Drain-Source Cut-off Current

12 to 25mA

Maximum Drain Source Voltage

25 V

Maximum Gate Source Voltage

+25 V

Maximum Drain Gate Voltage

25V

Transistor Configuration

Single

Configuration

Single

Mounting Type

Surface Mount

Package Type

SOT-23 (TO-236AB)

Pin Count

3

Dimensions

3 x 1.4 x 1mm

Minimum Operating Temperature

-65 °C

Height

1mm

Maximum Operating Temperature

+150 °C

Length

3mm

Width

1.4mm

Country of Origin

China

Product details

N-channel JFET, NXP

JFET Transistors

A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.