NXP N-Channel JFET, 20 V, Idss 10 → 25mA, 3-Pin SOT-23

RS Stock No.: 626-2434Brand: NXPManufacturers Part No.: BF862,215
brand-logo
View all in JFETs

Technical documents

Specifications

Brand

NXP

Channel Type

N

Idss Drain-Source Cut-off Current

10 → 25mA

Maximum Drain Source Voltage

20 V

Maximum Drain Gate Voltage

20V

Configuration

Single

Transistor Configuration

Single

Mounting Type

Surface Mount

Package Type

SOT-23 (TO-236AB)

Pin Count

3

Dimensions

3 x 1.4 x 1mm

Height

1mm

Width

1.4mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

3mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

NXP N-Channel JFET, 20 V, Idss 10 → 25mA, 3-Pin SOT-23
Select packaging type

P.O.A.

NXP N-Channel JFET, 20 V, Idss 10 → 25mA, 3-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 40P.O.A.
50 - 190P.O.A.
200 - 490P.O.A.
500 - 990P.O.A.
1000+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

NXP

Channel Type

N

Idss Drain-Source Cut-off Current

10 → 25mA

Maximum Drain Source Voltage

20 V

Maximum Drain Gate Voltage

20V

Configuration

Single

Transistor Configuration

Single

Mounting Type

Surface Mount

Package Type

SOT-23 (TO-236AB)

Pin Count

3

Dimensions

3 x 1.4 x 1mm

Height

1mm

Width

1.4mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

3mm

Country of Origin

China

You may be interested in