NXP CLRC63201T/0FE,112 RF Receiver, 32-Pin SOIC

RS Stock No.: 816-0488Brand: NXPManufacturers Part No.: CLRC63201T/0FE,112
brand-logo
View all in RF ICs

Technical documents

Specifications

Brand

NXP

Modulation Technique

ASK

Package Type

SOIC

Pin Count

32

Dimensions

20.7 x 7.6 x 2.45mm

Mounting Type

Surface Mount

Length

20.7mm

Width

7.6mm

Height

2.45mm

Maximum Operating Supply Voltage

3.6 V, 5.5 V

Maximum Operating Temperature

+150 °C

Minimum Operating Supply Voltage

3 V, 4.5 V

Minimum Operating Temperature

-40 °C

Country of Origin

Thailand

Product details

CLRC632 RFID Reader

The CLRC632 is a highly integrated reader device for contactless RFID communication.

RF Operating Frequency: 13.56MHz
OTA Data Rate: up to 424kbps
Proximity operating distance: up to 100mm
Supports MIFARE Classic 1K, MIFARE Classic 4K, MIFARE Ultralight protocols
64-byte Tx/Rx FIFO buffer
Unique serial number
Host communication: SPI, parallel
Pin compatible with MFRC500, MFRC530, MFRC531 and SLRC400 devices
Power supply: +3.0 to +5.5Vdc
Operating temperature range: -25 to +85°C

Standards

ISO/IEC 14443 Type A/B, I-CODE1 and ISO/IEC 15693

P.O.A.

NXP CLRC63201T/0FE,112 RF Receiver, 32-Pin SOIC
Select packaging type

P.O.A.

NXP CLRC63201T/0FE,112 RF Receiver, 32-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

NXP

Modulation Technique

ASK

Package Type

SOIC

Pin Count

32

Dimensions

20.7 x 7.6 x 2.45mm

Mounting Type

Surface Mount

Length

20.7mm

Width

7.6mm

Height

2.45mm

Maximum Operating Supply Voltage

3.6 V, 5.5 V

Maximum Operating Temperature

+150 °C

Minimum Operating Supply Voltage

3 V, 4.5 V

Minimum Operating Temperature

-40 °C

Country of Origin

Thailand

Product details

CLRC632 RFID Reader

The CLRC632 is a highly integrated reader device for contactless RFID communication.

RF Operating Frequency: 13.56MHz
OTA Data Rate: up to 424kbps
Proximity operating distance: up to 100mm
Supports MIFARE Classic 1K, MIFARE Classic 4K, MIFARE Ultralight protocols
64-byte Tx/Rx FIFO buffer
Unique serial number
Host communication: SPI, parallel
Pin compatible with MFRC500, MFRC530, MFRC531 and SLRC400 devices
Power supply: +3.0 to +5.5Vdc
Operating temperature range: -25 to +85°C

Standards

ISO/IEC 14443 Type A/B, I-CODE1 and ISO/IEC 15693