Dual-use

CRTOUCHB10VFM, Touch Screen Digitizer, 7 bit, 32-Pin QFN

RS Stock No.: 821-2447PBrand: NXPManufacturers Part No.: CRTOUCHB10VFM
brand-logo
View all in Home

Technical documents

Specifications

Brand

NXP

Resolution

7 bit

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Typical Operating Supply Voltage

1.8 to 3.6 V

Dimensions

5 x 5 x 0.85mm

Length

5mm

Sensor Type

Touch Screen Digitisers

Width

5mm

Height

0.85mm

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Product details

Touch Screen Digitizers, Freescale

Touch Screen Digitisers

Stock information temporarily unavailable.

P.O.A.

CRTOUCHB10VFM, Touch Screen Digitizer, 7 bit, 32-Pin QFN
Select packaging type

P.O.A.

CRTOUCHB10VFM, Touch Screen Digitizer, 7 bit, 32-Pin QFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

NXP

Resolution

7 bit

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Typical Operating Supply Voltage

1.8 to 3.6 V

Dimensions

5 x 5 x 0.85mm

Length

5mm

Sensor Type

Touch Screen Digitisers

Width

5mm

Height

0.85mm

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Product details

Touch Screen Digitizers, Freescale

Touch Screen Digitisers