Technical documents
Specifications
Brand
NXPLogic Family
4000
Logic Function
JK Type
Input Type
Single Ended
Output Signal Type
Differential
Triggering Type
Positive Edge
Polarity
Inverting, Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Set/Reset
Yes
Number of Elements per Chip
2
Maximum Propagation Delay Time @ Maximum CL
210 ns@ 5 V
Dimensions
10 x 4 x 1.45mm
Maximum Operating Supply Voltage
15 V
Minimum Operating Temperature
-40 °C
Height
1.45mm
Propagation Delay Test Condition
50pF
Length
10mm
Width
4mm
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
+125 °C
P.O.A.
Standard
5
P.O.A.
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
5 - 20 | P.O.A. |
25 - 95 | P.O.A. |
100 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
NXPLogic Family
4000
Logic Function
JK Type
Input Type
Single Ended
Output Signal Type
Differential
Triggering Type
Positive Edge
Polarity
Inverting, Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Set/Reset
Yes
Number of Elements per Chip
2
Maximum Propagation Delay Time @ Maximum CL
210 ns@ 5 V
Dimensions
10 x 4 x 1.45mm
Maximum Operating Supply Voltage
15 V
Minimum Operating Temperature
-40 °C
Height
1.45mm
Propagation Delay Test Condition
50pF
Length
10mm
Width
4mm
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
+125 °C