NXP Temperature Sensor, 3%, 8, 8 Pins

RS Stock No.: 219-4587Brand: NXPManufacturers Part No.: LM75BD,118
brand-logo

Technical documents

Specifications

Brand

NXP

Accuracy

3 %, 3%

Pin Count

8, 8

Operating Temperature Range

- 55 to + 125 °C, - 55 to + 125 °C

Package Type

SO8, SO8

Country of Origin

Thailand

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (ex VAT)

NXP Temperature Sensor, 3%, 8, 8 Pins
Select packaging type

P.O.A.

Each (In a Pack of 25) (ex VAT)

NXP Temperature Sensor, 3%, 8, 8 Pins
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

NXP

Accuracy

3 %, 3%

Pin Count

8, 8

Operating Temperature Range

- 55 to + 125 °C, - 55 to + 125 °C

Package Type

SO8, SO8

Country of Origin

Thailand