NXP, 32bit ARM Cortex M0, LPC1100L Microcontroller, 25MHz, 32 kB Flash, 32-Pin QFN

RS Stock No.: 791-8100Brand: NXPManufacturers Part No.: LPC1114FHI33/302,5
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Brand

NXP

Family Name

LPC1100L

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

25MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

3.3 V

Number of CAN Channels

0

Height

0.85mm

Number of LIN Channels

0

Width

5.1mm

Dimensions

5.1 x 5.1 x 0.85mm

Pulse Width Modulation

1 (13 Channel)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

5.1mm

ADCs

1 (8 x 10 bit)

Maximum Number of Ethernet Channels

0

Product details

ARM Cortex-M0 Microcontrollers, NXP

The NXP family of ARM Cortex-M0 based, low-cost 32-bit MCUs are designed for 8/16-bit microcontroller applications. They offer high performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures.

32-bit performance in a 16-bit footprint resulting in more power efficiency and longer battery life
Small size enables the processor and analogue circuits to be implemented on single die
Ultra-low power consumption and integrated sleep modes resulting in longer battery life
Thumb® instruction set for maximum code density

ARM Cortex Microcontrollers, NXP

You may be interested in
Stock information temporarily unavailable.

P.O.A.

NXP, 32bit ARM Cortex M0, LPC1100L Microcontroller, 25MHz, 32 kB Flash, 32-Pin QFN

P.O.A.

NXP, 32bit ARM Cortex M0, LPC1100L Microcontroller, 25MHz, 32 kB Flash, 32-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

NXP

Family Name

LPC1100L

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

25MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

3.3 V

Number of CAN Channels

0

Height

0.85mm

Number of LIN Channels

0

Width

5.1mm

Dimensions

5.1 x 5.1 x 0.85mm

Pulse Width Modulation

1 (13 Channel)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

5.1mm

ADCs

1 (8 x 10 bit)

Maximum Number of Ethernet Channels

0

Product details

ARM Cortex-M0 Microcontrollers, NXP

The NXP family of ARM Cortex-M0 based, low-cost 32-bit MCUs are designed for 8/16-bit microcontroller applications. They offer high performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures.

32-bit performance in a 16-bit footprint resulting in more power efficiency and longer battery life
Small size enables the processor and analogue circuits to be implemented on single die
Ultra-low power consumption and integrated sleep modes resulting in longer battery life
Thumb® instruction set for maximum code density

ARM Cortex Microcontrollers, NXP

You may be interested in