NXP, 32bit ARM Cortex M3, LPC13 Microcontroller, 72MHz, 32 kB Flash, 48-Pin LQFP

RS Stock No.: 725-7862Brand: NXPManufacturers Part No.: LPC1313FBD48,151
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Brand

NXP

Family Name

LPC13

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

72MHz

RAM Size

8 kB

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

3.3 V

Number of I2C Channels

1

Number of UART Channels

1

Minimum Operating Temperature

-40 °C

Width

7.1mm

Instruction Set Architecture

RISC

ADCs

8 x 10 bit

Length

7.1mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Dimensions

7.1 x 7.1 x 1.45mm

Height

1.45mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Country of Origin

Taiwan, Province Of China

Product details

ARM Cortex-M3 Microcontrollers, NXP

The NXP ARM Cortex-M3 based microcontrollers for embedded applications feature a high level of integration and offer system enhancements such as lower power consumption, enhanced debug features and a higher level of support-block integration.

Cortex-M3 core operating at up to 150MHz
Up to 512KB Flash memory and up to 64KB SRAM on-chip
Low power consumption down to 200μA/MHz for LPC13xx devices
New Wake-up Interrupt Controller (WIC), Nested Vectored Interrupt Controller (NVIC), and Memory Protection Unit
Available with advanced peripherals like Ethernet, USB Host/OTG/Device, CAN, I²S, Fast-mode Plus (Fm+) I²C, 12-bit ADC, Motor Control PWM, Quadrature Encoder Interface, and more.

ARM Cortex Microcontrollers, NXP

Stock information temporarily unavailable.

P.O.A.

NXP, 32bit ARM Cortex M3, LPC13 Microcontroller, 72MHz, 32 kB Flash, 48-Pin LQFP
Select packaging type

P.O.A.

NXP, 32bit ARM Cortex M3, LPC13 Microcontroller, 72MHz, 32 kB Flash, 48-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

NXP

Family Name

LPC13

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

72MHz

RAM Size

8 kB

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

3.3 V

Number of I2C Channels

1

Number of UART Channels

1

Minimum Operating Temperature

-40 °C

Width

7.1mm

Instruction Set Architecture

RISC

ADCs

8 x 10 bit

Length

7.1mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Dimensions

7.1 x 7.1 x 1.45mm

Height

1.45mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Country of Origin

Taiwan, Province Of China

Product details

ARM Cortex-M3 Microcontrollers, NXP

The NXP ARM Cortex-M3 based microcontrollers for embedded applications feature a high level of integration and offer system enhancements such as lower power consumption, enhanced debug features and a higher level of support-block integration.

Cortex-M3 core operating at up to 150MHz
Up to 512KB Flash memory and up to 64KB SRAM on-chip
Low power consumption down to 200μA/MHz for LPC13xx devices
New Wake-up Interrupt Controller (WIC), Nested Vectored Interrupt Controller (NVIC), and Memory Protection Unit
Available with advanced peripherals like Ethernet, USB Host/OTG/Device, CAN, I²S, Fast-mode Plus (Fm+) I²C, 12-bit ADC, Motor Control PWM, Quadrature Encoder Interface, and more.

ARM Cortex Microcontrollers, NXP