NXP, 16bit 56800E, 56F82xx Microcontroller, 60MHz, 48 KB Flash, 64-Pin LQFP
Technical documents
Specifications
Brand
NXPFamily Name
56F82xx
Package Type
LQFP
Mounting Type
SMD
Pin Count
64
Device Core
56800E
Data Bus Width
16bit
Program Memory Size
48 kB
Maximum Frequency
60MHz
Program Memory Type
Flash
Distrelec Product Id
30262297
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
NXP, 16bit 56800E, 56F82xx Microcontroller, 60MHz, 48 KB Flash, 64-Pin LQFP
1
P.O.A.
NXP, 16bit 56800E, 56F82xx Microcontroller, 60MHz, 48 KB Flash, 64-Pin LQFP
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NXPFamily Name
56F82xx
Package Type
LQFP
Mounting Type
SMD
Pin Count
64
Device Core
56800E
Data Bus Width
16bit
Program Memory Size
48 kB
Maximum Frequency
60MHz
Program Memory Type
Flash
Distrelec Product Id
30262297
Country of Origin
China