NXP, 16bit HSC12, HCS12 Microcontroller, 25MHz, 64 kB Flash, 80-Pin QFP

RS Stock No.: 813-4189Brand: NXPManufacturers Part No.: MC9S12A64CFUE
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Brand

NXP

Family Name

HCS12

Package Type

QFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

HSC12

Data Bus Width

16bit

Program Memory Size

64 kB

Maximum Frequency

25MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

2 x 8/16 bit

Number of SPI Channels

1

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

2.5 → 5 V

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

MCU

Maximum Number of Ethernet Channels

0

ADCs

8 x 10 bit

Length

14.1mm

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Height

2.2mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Pulse Width Modulation

1 (4 x 16 bit), 1 (8 x 8 bit)

Dimensions

14.1 x 14.1 x 2.2mm

Width

14.1mm

Product details

S12A/D Series Microcontroller Units

S12A/D Series are 16-bit microcontroller units (MCU) that can also interface single 8-bit wide memory for lower cost systems. The integrated PLL circuit allows flexibility with power consumption and performance to suit the operational requirements of the user.
S12A/D microcontroller units include the standard on-chip peripherals below;
HCS12 CPU
64 K bytes of Flash EEPROM
1 K bytes of EEPROM
4 K bytes of RAM
2 asynchronous Serial Communications Interfaces (SCI)
1 Serial Peripheral Interface (SPI)
8-channel IC/OC enhanced Capture Timer
2 8-channel, 10-bit Analogue to Digital Converters (ADC)
8-channel Pulse-Width Modulator (PWM)
Digital Byte Data Link Controller (BDLC)
29 Discrete digital I/O channels
20 Discrete digital I/O lines
CAN software compatible modules
Byteflight module
Inter-IC Bus

S12 Microcontrollers, NXP

NXP S12 microcontrollers are high-performance 16-bit devices for automotive and industrial applications.

Stock information temporarily unavailable.

P.O.A.

NXP, 16bit HSC12, HCS12 Microcontroller, 25MHz, 64 kB Flash, 80-Pin QFP
Select packaging type

P.O.A.

NXP, 16bit HSC12, HCS12 Microcontroller, 25MHz, 64 kB Flash, 80-Pin QFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

NXP

Family Name

HCS12

Package Type

QFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

HSC12

Data Bus Width

16bit

Program Memory Size

64 kB

Maximum Frequency

25MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

2 x 8/16 bit

Number of SPI Channels

1

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

2.5 → 5 V

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

MCU

Maximum Number of Ethernet Channels

0

ADCs

8 x 10 bit

Length

14.1mm

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Height

2.2mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Pulse Width Modulation

1 (4 x 16 bit), 1 (8 x 8 bit)

Dimensions

14.1 x 14.1 x 2.2mm

Width

14.1mm

Product details

S12A/D Series Microcontroller Units

S12A/D Series are 16-bit microcontroller units (MCU) that can also interface single 8-bit wide memory for lower cost systems. The integrated PLL circuit allows flexibility with power consumption and performance to suit the operational requirements of the user.
S12A/D microcontroller units include the standard on-chip peripherals below;
HCS12 CPU
64 K bytes of Flash EEPROM
1 K bytes of EEPROM
4 K bytes of RAM
2 asynchronous Serial Communications Interfaces (SCI)
1 Serial Peripheral Interface (SPI)
8-channel IC/OC enhanced Capture Timer
2 8-channel, 10-bit Analogue to Digital Converters (ADC)
8-channel Pulse-Width Modulator (PWM)
Digital Byte Data Link Controller (BDLC)
29 Discrete digital I/O channels
20 Discrete digital I/O lines
CAN software compatible modules
Byteflight module
Inter-IC Bus

S12 Microcontrollers, NXP

NXP S12 microcontrollers are high-performance 16-bit devices for automotive and industrial applications.