Technical documents
Specifications
Brand
NXPFamily Name
HCS12
Package Type
QFP
Mounting Type
Surface Mount
Pin Count
80
Device Core
HSC12
Data Bus Width
16bit
Program Memory Size
64 kB
Maximum Frequency
25MHz
RAM Size
4 kB
USB Channels
0
Number of PWM Units
2 x 8/16 bit
Number of SPI Channels
1
Number of CAN Channels
1
Number of USART Channels
0
Typical Operating Supply Voltage
2.5 → 5 V
Number of I2C Channels
1
Number of UART Channels
0
Pulse Width Modulation
1 (4 x 16 bit), 1 (8 x 8 bit)
Dimensions
14.1 x 14.1 x 2.2mm
Width
14.1mm
Height
2.2mm
Maximum Number of Ethernet Channels
0
ADCs
8 x 10 bit
Instruction Set Architecture
MCU
Length
14.1mm
Number of ADC Units
2
Maximum Operating Temperature
+85 °C
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Product details
S12A/D Series Microcontroller Units
S12A/D Series are 16-bit microcontroller units (MCU) that can also interface single 8-bit wide memory for lower cost systems. The integrated PLL circuit allows flexibility with power consumption and performance to suit the operational requirements of the user.
S12A/D microcontroller units include the standard on-chip peripherals below;
HCS12 CPU
64 K bytes of Flash EEPROM
1 K bytes of EEPROM
4 K bytes of RAM
2 asynchronous Serial Communications Interfaces (SCI)
1 Serial Peripheral Interface (SPI)
8-channel IC/OC enhanced Capture Timer
2 8-channel, 10-bit Analogue to Digital Converters (ADC)
8-channel Pulse-Width Modulator (PWM)
Digital Byte Data Link Controller (BDLC)
29 Discrete digital I/O channels
20 Discrete digital I/O lines
CAN software compatible modules
Byteflight module
Inter-IC Bus
S12 Microcontrollers, NXP
NXP S12 microcontrollers are high-performance 16-bit devices for automotive and industrial applications.
P.O.A.
Production pack (Tray)
1
P.O.A.
Stock information temporarily unavailable.
Production pack (Tray)
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
NXPFamily Name
HCS12
Package Type
QFP
Mounting Type
Surface Mount
Pin Count
80
Device Core
HSC12
Data Bus Width
16bit
Program Memory Size
64 kB
Maximum Frequency
25MHz
RAM Size
4 kB
USB Channels
0
Number of PWM Units
2 x 8/16 bit
Number of SPI Channels
1
Number of CAN Channels
1
Number of USART Channels
0
Typical Operating Supply Voltage
2.5 → 5 V
Number of I2C Channels
1
Number of UART Channels
0
Pulse Width Modulation
1 (4 x 16 bit), 1 (8 x 8 bit)
Dimensions
14.1 x 14.1 x 2.2mm
Width
14.1mm
Height
2.2mm
Maximum Number of Ethernet Channels
0
ADCs
8 x 10 bit
Instruction Set Architecture
MCU
Length
14.1mm
Number of ADC Units
2
Maximum Operating Temperature
+85 °C
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Product details
S12A/D Series Microcontroller Units
S12A/D Series are 16-bit microcontroller units (MCU) that can also interface single 8-bit wide memory for lower cost systems. The integrated PLL circuit allows flexibility with power consumption and performance to suit the operational requirements of the user.
S12A/D microcontroller units include the standard on-chip peripherals below;
HCS12 CPU
64 K bytes of Flash EEPROM
1 K bytes of EEPROM
4 K bytes of RAM
2 asynchronous Serial Communications Interfaces (SCI)
1 Serial Peripheral Interface (SPI)
8-channel IC/OC enhanced Capture Timer
2 8-channel, 10-bit Analogue to Digital Converters (ADC)
8-channel Pulse-Width Modulator (PWM)
Digital Byte Data Link Controller (BDLC)
29 Discrete digital I/O channels
20 Discrete digital I/O lines
CAN software compatible modules
Byteflight module
Inter-IC Bus
S12 Microcontrollers, NXP
NXP S12 microcontrollers are high-performance 16-bit devices for automotive and industrial applications.