NXP, 32bit ColdFire, MCF51AC Microcontroller, 50MHz, 256 KB Flash, 64-Pin QFP

RS Stock No.: 288-4854Brand: NXPManufacturers Part No.: MCF51AC256AVFUEDistrelec Article No.: 30262455
View all in Microcontrollers

Technical documents

Specifications

Brand

NXP

Family Name

MCF51AC

Package Type

QFP

Mounting Type

SMD

Pin Count

64

Device Core

ColdFire

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

50MHz

Program Memory Type

Flash

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

NXP, 32bit ColdFire, MCF51AC Microcontroller, 50MHz, 256 KB Flash, 64-Pin QFP

P.O.A.

NXP, 32bit ColdFire, MCF51AC Microcontroller, 50MHz, 256 KB Flash, 64-Pin QFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

NXP

Family Name

MCF51AC

Package Type

QFP

Mounting Type

SMD

Pin Count

64

Device Core

ColdFire

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

50MHz

Program Memory Type

Flash

Country of Origin

Malaysia