Technical documents
Specifications
Brand
NXPFamily Name
Kinetis K1x
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
80
Device Core
ARM Cortex M4
Program Memory Size
512 kB
Maximum Frequency
100MHz
RAM Size
128 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
2
Number of USART Channels
0
Typical Operating Supply Voltage
1.71 → 3.6 V
Number of I2C Channels
2
Number of UART Channels
4
Number of CAN Channels
2
Pulse Width Modulation
1 (8 Channel)
Dimensions
14 x 14 x 1.4mm
Width
14mm
Height
1.4mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
DSP
Maximum Number of Ethernet Channels
0
ADCs
16 bit
Length
14mm
Number of ADC Units
2
Maximum Operating Temperature
+105 °C
Product details
Kinetis K1x Series Microcontrollers
These general-purpose MCUs are available with a variety of memory and integration options. Flexible, low-power, energy efficient capabilities and FlexMemory help to solve many of the major issues for embedded designers. Devices start from 32 KB of flash in a small footprint of 5x5 mm 32 QFN package extending up to 1 MB in a 144 MAPBGA package with a range of optional peripherals including analogue, communication, timing and control.
The Kinetis MCU portfolio is supported by a comprehensive set of development tools and software.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NXPFamily Name
Kinetis K1x
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
80
Device Core
ARM Cortex M4
Program Memory Size
512 kB
Maximum Frequency
100MHz
RAM Size
128 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
2
Number of USART Channels
0
Typical Operating Supply Voltage
1.71 → 3.6 V
Number of I2C Channels
2
Number of UART Channels
4
Number of CAN Channels
2
Pulse Width Modulation
1 (8 Channel)
Dimensions
14 x 14 x 1.4mm
Width
14mm
Height
1.4mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
DSP
Maximum Number of Ethernet Channels
0
ADCs
16 bit
Length
14mm
Number of ADC Units
2
Maximum Operating Temperature
+105 °C
Product details
Kinetis K1x Series Microcontrollers
These general-purpose MCUs are available with a variety of memory and integration options. Flexible, low-power, energy efficient capabilities and FlexMemory help to solve many of the major issues for embedded designers. Devices start from 32 KB of flash in a small footprint of 5x5 mm 32 QFN package extending up to 1 MB in a 144 MAPBGA package with a range of optional peripherals including analogue, communication, timing and control.
The Kinetis MCU portfolio is supported by a comprehensive set of development tools and software.