Dual-use

NXP ARM Cortex M4, Kinetis K1x Microcontroller, 100MHz, 512 kB Flash, 80-Pin LQFP

RS Stock No.: 786-2079Brand: NXPManufacturers Part No.: MK10DN512VLK10Distrelec Article No.: 30293677
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Brand

NXP

Family Name

Kinetis K1x

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

ARM Cortex M4

Program Memory Size

512 kB

Maximum Frequency

100MHz

RAM Size

128 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

1.71 → 3.6 V

Number of UART Channels

4

Number of CAN Channels

2

Number of I2C Channels

2

Pulse Width Modulation

1 (8 Channel)

Dimensions

14 x 14 x 1.4mm

Width

14mm

Height

1.4mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

DSP

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

ADCs

16 bit

Length

14mm

Number of ADC Units

2

Maximum Operating Temperature

+105 °C

Product details

Kinetis K1x Series Microcontrollers

These general-purpose MCUs are available with a variety of memory and integration options. Flexible, low-power, energy efficient capabilities and FlexMemory help to solve many of the major issues for embedded designers. Devices start from 32 KB of flash in a small footprint of 5x5 mm 32 QFN package extending up to 1 MB in a 144 MAPBGA package with a range of optional peripherals including analogue, communication, timing and control.
The Kinetis MCU portfolio is supported by a comprehensive set of development tools and software.

Stock information temporarily unavailable.

P.O.A.

NXP ARM Cortex M4, Kinetis K1x Microcontroller, 100MHz, 512 kB Flash, 80-Pin LQFP
Select packaging type

P.O.A.

NXP ARM Cortex M4, Kinetis K1x Microcontroller, 100MHz, 512 kB Flash, 80-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

NXP

Family Name

Kinetis K1x

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

ARM Cortex M4

Program Memory Size

512 kB

Maximum Frequency

100MHz

RAM Size

128 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

1.71 → 3.6 V

Number of UART Channels

4

Number of CAN Channels

2

Number of I2C Channels

2

Pulse Width Modulation

1 (8 Channel)

Dimensions

14 x 14 x 1.4mm

Width

14mm

Height

1.4mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

DSP

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

ADCs

16 bit

Length

14mm

Number of ADC Units

2

Maximum Operating Temperature

+105 °C

Product details

Kinetis K1x Series Microcontrollers

These general-purpose MCUs are available with a variety of memory and integration options. Flexible, low-power, energy efficient capabilities and FlexMemory help to solve many of the major issues for embedded designers. Devices start from 32 KB of flash in a small footprint of 5x5 mm 32 QFN package extending up to 1 MB in a 144 MAPBGA package with a range of optional peripherals including analogue, communication, timing and control.
The Kinetis MCU portfolio is supported by a comprehensive set of development tools and software.