Dual-use

NXP, 32bit ARM Cortex M4, Kinetis K2x Microcontroller, 100MHz, 512 kB Flash, 100-Pin LQFP

RS Stock No.: 840-6403Brand: NXPManufacturers Part No.: MK20DN512VLL10Distrelec Article No.: 30293695
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Brand

NXP

Family Name

Kinetis K2x

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

100MHz

RAM Size

128 kB

USB Channels

1

Number of PWM Units

3

Number of SPI Channels

3

Number of I2C Channels

2

Number of UART Channels

5

Number of CAN Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

1.71 → 3.6 V

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Number of ADC Units

2

Maximum Operating Temperature

+105 °C

Instruction Set Architecture

ARM

Maximum Number of Ethernet Channels

0

ADCs

2 x 16 bit

Length

14mm

Pulse Width Modulation

1 (8)-Motor Control, 2 (2)-Quad Decoder

Dimensions

14 x 14 x 1.7mm

Width

14mm

Height

1.7mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Product details

Kinetis K2x Series Microcontrollers

The Kinetis K2x MCU family is pin-peripheral and software-compatible with many of the Kinetis K series MCU families, offering full and high-speed USB 2.0 On-The-Go (OTG), in addition to other features like device charge detect capability and USB crystal-less functionality. These devices offer various levels of integration, with a rich suite of analogue, communication, timing and control peripherals. Kinetis K2x Microcontrollers are further optimized for performance with industry-leading power consumption and offer more streamlined integration for further BOM cost reductions. Devices start from 32 KB of flash in 5 x 5 mm 32-pin QFN packages extending up to 1 MB in a 144-pin MAPBGA package.

Stock information temporarily unavailable.

P.O.A.

NXP, 32bit ARM Cortex M4, Kinetis K2x Microcontroller, 100MHz, 512 kB Flash, 100-Pin LQFP
Select packaging type

P.O.A.

NXP, 32bit ARM Cortex M4, Kinetis K2x Microcontroller, 100MHz, 512 kB Flash, 100-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

NXP

Family Name

Kinetis K2x

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

100MHz

RAM Size

128 kB

USB Channels

1

Number of PWM Units

3

Number of SPI Channels

3

Number of I2C Channels

2

Number of UART Channels

5

Number of CAN Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

1.71 → 3.6 V

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Number of ADC Units

2

Maximum Operating Temperature

+105 °C

Instruction Set Architecture

ARM

Maximum Number of Ethernet Channels

0

ADCs

2 x 16 bit

Length

14mm

Pulse Width Modulation

1 (8)-Motor Control, 2 (2)-Quad Decoder

Dimensions

14 x 14 x 1.7mm

Width

14mm

Height

1.7mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Product details

Kinetis K2x Series Microcontrollers

The Kinetis K2x MCU family is pin-peripheral and software-compatible with many of the Kinetis K series MCU families, offering full and high-speed USB 2.0 On-The-Go (OTG), in addition to other features like device charge detect capability and USB crystal-less functionality. These devices offer various levels of integration, with a rich suite of analogue, communication, timing and control peripherals. Kinetis K2x Microcontrollers are further optimized for performance with industry-leading power consumption and offer more streamlined integration for further BOM cost reductions. Devices start from 32 KB of flash in 5 x 5 mm 32-pin QFN packages extending up to 1 MB in a 144-pin MAPBGA package.