Dual-use

NXP ARM Cortex M4, Kinetis K2x Microcontroller, 72MHz, 288 kB Flash, 64-Pin LQFP

RS Stock No.: 786-2120Brand: NXPManufacturers Part No.: MK20DX256VLH7
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Brand

NXP

Family Name

Kinetis K2x

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M4

Program Memory Size

288 kB

Maximum Frequency

72MHz

RAM Size

66 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

1

Number of CAN Channels

1

Number of USART Channels

0

Number of UART Channels

3

Number of I2C Channels

2

Typical Operating Supply Voltage

1.71 → 3.6 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

DSP

Number of ADC Units

2

Maximum Operating Temperature

+105 °C

Length

10mm

ADCs

2 x 16-bit

Height

1.6mm

Number of LIN Channels

0

Width

10mm

Dimensions

10 x 10 x 1.6mm

Pulse Width Modulation

1 (8 Channel)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Product details

Kinetis K2x Series Microcontrollers

The Kinetis K2x MCU family is pin-peripheral and software-compatible with many of the Kinetis K series MCU families, offering full and high-speed USB 2.0 On-The-Go (OTG), in addition to other features like device charge detect capability and USB crystal-less functionality. These devices offer various levels of integration, with a rich suite of analogue, communication, timing and control peripherals. Kinetis K2x Microcontrollers are further optimized for performance with industry-leading power consumption and offer more streamlined integration for further BOM cost reductions. Devices start from 32 KB of flash in 5 x 5 mm 32-pin QFN packages extending up to 1 MB in a 144-pin MAPBGA package.

Stock information temporarily unavailable.

P.O.A.

NXP ARM Cortex M4, Kinetis K2x Microcontroller, 72MHz, 288 kB Flash, 64-Pin LQFP
Select packaging type

P.O.A.

NXP ARM Cortex M4, Kinetis K2x Microcontroller, 72MHz, 288 kB Flash, 64-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

NXP

Family Name

Kinetis K2x

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M4

Program Memory Size

288 kB

Maximum Frequency

72MHz

RAM Size

66 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

1

Number of CAN Channels

1

Number of USART Channels

0

Number of UART Channels

3

Number of I2C Channels

2

Typical Operating Supply Voltage

1.71 → 3.6 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

DSP

Number of ADC Units

2

Maximum Operating Temperature

+105 °C

Length

10mm

ADCs

2 x 16-bit

Height

1.6mm

Number of LIN Channels

0

Width

10mm

Dimensions

10 x 10 x 1.6mm

Pulse Width Modulation

1 (8 Channel)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Product details

Kinetis K2x Series Microcontrollers

The Kinetis K2x MCU family is pin-peripheral and software-compatible with many of the Kinetis K series MCU families, offering full and high-speed USB 2.0 On-The-Go (OTG), in addition to other features like device charge detect capability and USB crystal-less functionality. These devices offer various levels of integration, with a rich suite of analogue, communication, timing and control peripherals. Kinetis K2x Microcontrollers are further optimized for performance with industry-leading power consumption and offer more streamlined integration for further BOM cost reductions. Devices start from 32 KB of flash in 5 x 5 mm 32-pin QFN packages extending up to 1 MB in a 144-pin MAPBGA package.