Dual-use

NXP, 32bit ARM Cortex M4, Kinetis K5x Microcontroller, 72MHz, 288 kB Flash, 100-Pin LQFP

RS Stock No.: 818-1141Brand: NXPManufacturers Part No.: MK50DX256CLL7
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Brand

NXP

Family Name

Kinetis K5x

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

288 kB

Maximum Frequency

72MHz

RAM Size

66 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

1.71 → 3.6 V

Number of I2C Channels

2

Number of CAN Channels

0

Number of UART Channels

5

Pulse Width Modulation

1

Dimensions

14 x 14 x 1.7mm

Width

14mm

Height

1.7mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Number of PCI Channels

0

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

Program Memory Type

Flash

ADCs

2 x 16-bit

Length

14mm

Minimum Operating Temperature

-40 °C

Number of ADC Units

2

Product details

Kinetis K5x Series Microcontrollers

Pin-peripheral and software-compatible with other Kinetis MCUs and provides designers with an analogue measurement engine consisting of integrated operational and transimpedance amplifiers and high-resolution ADC and DAC modules. This family also features IEEE® 1588 Ethernet and hardware encryption, full-speed USB 2.0 On-The-Go with device charger detect capability and a flexible low-power segment LCD controller with support for up to 320 segments. Devices start from 128 KB of flash in 64-pin LQFP packages extending up to 512 KB in a 144-pin MAPBGA package.

Stock information temporarily unavailable.

P.O.A.

NXP, 32bit ARM Cortex M4, Kinetis K5x Microcontroller, 72MHz, 288 kB Flash, 100-Pin LQFP
Select packaging type

P.O.A.

NXP, 32bit ARM Cortex M4, Kinetis K5x Microcontroller, 72MHz, 288 kB Flash, 100-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

NXP

Family Name

Kinetis K5x

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

288 kB

Maximum Frequency

72MHz

RAM Size

66 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

1.71 → 3.6 V

Number of I2C Channels

2

Number of CAN Channels

0

Number of UART Channels

5

Pulse Width Modulation

1

Dimensions

14 x 14 x 1.7mm

Width

14mm

Height

1.7mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Number of PCI Channels

0

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

Program Memory Type

Flash

ADCs

2 x 16-bit

Length

14mm

Minimum Operating Temperature

-40 °C

Number of ADC Units

2

Product details

Kinetis K5x Series Microcontrollers

Pin-peripheral and software-compatible with other Kinetis MCUs and provides designers with an analogue measurement engine consisting of integrated operational and transimpedance amplifiers and high-resolution ADC and DAC modules. This family also features IEEE® 1588 Ethernet and hardware encryption, full-speed USB 2.0 On-The-Go with device charger detect capability and a flexible low-power segment LCD controller with support for up to 320 segments. Devices start from 128 KB of flash in 64-pin LQFP packages extending up to 512 KB in a 144-pin MAPBGA package.