Dual-use

NXP, 32bit ARM Cortex M0+, Kinetis E Microcontroller, 40MHz, 16 kB Flash, 32-Pin QFP

RS Stock No.: 800-7438PBrand: NXPManufacturers Part No.: MKE02Z16VLC4
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Brand

NXP

Family Name

Kinetis E

Package Type

QFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

16 kB

Maximum Frequency

40MHz

USB Channels

0

Number of SPI Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

5 V

Number of CAN Channels

0

Number of USART Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Length

7mm

Height

1.45mm

Number of LIN Channels

0

Width

7mm

Dimensions

7 x 7 x 1.45mm

Program Memory Type

Flash

Product details

Kinetis E Series Microcontrollers

The Kinetis E series is the most scalable portfolio of ARM Cortex-M0+ microcontrollers in the industry. Designed to be highly robust in electrically noisy environments and high-reliability applications (+5V power supply), the Kinetis E series families offer a broad range of memory, peripheral and package options. They share common peripherals and pincounts allowing developers to migrate easily within a microcontroller family or between microcontroller families to take advantage of more memory or feature integration.

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tray) (ex VAT)

NXP, 32bit ARM Cortex M0+, Kinetis E Microcontroller, 40MHz, 16 kB Flash, 32-Pin QFP
Select packaging type

P.O.A.

Each (Supplied in a Tray) (ex VAT)

NXP, 32bit ARM Cortex M0+, Kinetis E Microcontroller, 40MHz, 16 kB Flash, 32-Pin QFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

NXP

Family Name

Kinetis E

Package Type

QFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

16 kB

Maximum Frequency

40MHz

USB Channels

0

Number of SPI Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

5 V

Number of CAN Channels

0

Number of USART Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Length

7mm

Height

1.45mm

Number of LIN Channels

0

Width

7mm

Dimensions

7 x 7 x 1.45mm

Program Memory Type

Flash

Product details

Kinetis E Series Microcontrollers

The Kinetis E series is the most scalable portfolio of ARM Cortex-M0+ microcontrollers in the industry. Designed to be highly robust in electrically noisy environments and high-reliability applications (+5V power supply), the Kinetis E series families offer a broad range of memory, peripheral and package options. They share common peripherals and pincounts allowing developers to migrate easily within a microcontroller family or between microcontroller families to take advantage of more memory or feature integration.