Technical documents
Specifications
Brand
NXPFamily Name
Kinetis E
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
32
Device Core
ARM Cortex M0+
Data Bus Width
32bit
Program Memory Size
64 kB
Maximum Frequency
20MHz
RAM Size
4 kB
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
2
Number of UART Channels
3
Number of I2C Channels
1
Number of USART Channels
0
Number of CAN Channels
0
Typical Operating Supply Voltage
2.7 → 5.5 V
Number of Ethernet Channels
0
Length
7mm
ADCs
16 x 12 bit
Dimensions
7 x 7 x 1.4mm
Pulse Width Modulation
2
Program Memory Type
Flash
Height
1.4mm
Number of LIN Channels
0
Width
7mm
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
CISC
Number of ADC Units
1
Maximum Operating Temperature
+105 °C
Number of PCI Channels
0
Product details
Kinetis E Series Microcontrollers
The Kinetis E series is the most scalable portfolio of ARM Cortex-M0+ microcontrollers in the industry. Designed to be highly robust in electrically noisy environments and high-reliability applications (+5V power supply), the Kinetis E series families offer a broad range of memory, peripheral and package options. They share common peripherals and pincounts allowing developers to migrate easily within a microcontroller family or between microcontroller families to take advantage of more memory or feature integration.
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NXPFamily Name
Kinetis E
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
32
Device Core
ARM Cortex M0+
Data Bus Width
32bit
Program Memory Size
64 kB
Maximum Frequency
20MHz
RAM Size
4 kB
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
2
Number of UART Channels
3
Number of I2C Channels
1
Number of USART Channels
0
Number of CAN Channels
0
Typical Operating Supply Voltage
2.7 → 5.5 V
Number of Ethernet Channels
0
Length
7mm
ADCs
16 x 12 bit
Dimensions
7 x 7 x 1.4mm
Pulse Width Modulation
2
Program Memory Type
Flash
Height
1.4mm
Number of LIN Channels
0
Width
7mm
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
CISC
Number of ADC Units
1
Maximum Operating Temperature
+105 °C
Number of PCI Channels
0
Product details
Kinetis E Series Microcontrollers
The Kinetis E series is the most scalable portfolio of ARM Cortex-M0+ microcontrollers in the industry. Designed to be highly robust in electrically noisy environments and high-reliability applications (+5V power supply), the Kinetis E series families offer a broad range of memory, peripheral and package options. They share common peripherals and pincounts allowing developers to migrate easily within a microcontroller family or between microcontroller families to take advantage of more memory or feature integration.