NXP, Kinetis E Microcontroller, 32-Pin LQFP

RS Stock No.: 169-7263Brand: NXPManufacturers Part No.: MKE02Z64VLC4
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Brand

NXP

Family Name

Kinetis E

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

32

Dimensions

7 x 7 x 1.4mm

Width

7mm

Height

1.4mm

Length

7mm

Product details

Kinetis E Series Microcontrollers

The Kinetis E series is the most scalable portfolio of ARM Cortex-M0+ microcontrollers in the industry. Designed to be highly robust in electrically noisy environments and high-reliability applications (+5V power supply), the Kinetis E series families offer a broad range of memory, peripheral and package options. They share common peripherals and pincounts allowing developers to migrate easily within a microcontroller family or between microcontroller families to take advantage of more memory or feature integration.

P.O.A.

NXP, Kinetis E Microcontroller, 32-Pin LQFP

P.O.A.

NXP, Kinetis E Microcontroller, 32-Pin LQFP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

NXP

Family Name

Kinetis E

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

32

Dimensions

7 x 7 x 1.4mm

Width

7mm

Height

1.4mm

Length

7mm

Product details

Kinetis E Series Microcontrollers

The Kinetis E series is the most scalable portfolio of ARM Cortex-M0+ microcontrollers in the industry. Designed to be highly robust in electrically noisy environments and high-reliability applications (+5V power supply), the Kinetis E series families offer a broad range of memory, peripheral and package options. They share common peripherals and pincounts allowing developers to migrate easily within a microcontroller family or between microcontroller families to take advantage of more memory or feature integration.