Technical documents
Specifications
Brand
NXPFamily Name
Kinetis L
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
32
Device Core
ARM Cortex M0
Data Bus Width
32bit
Program Memory Size
32 kB
Maximum Frequency
48MHz
RAM Size
4 kB
USB Channels
1
Number of PWM Units
1
Number of SPI Channels
1
Number of CAN Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
1.71 → 3.6 V
Number of I2C Channels
2
Number of UART Channels
1
Maximum Number of Ethernet Channels
0
ADCs
12 bit
Length
4mm
Number of ADC Units
1
Maximum Operating Temperature
+105 °C
Minimum Operating Temperature
-40 °C
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Pulse Width Modulation
1 (2 Channel)
Dimensions
4 x 4 x 1mm
Width
4mm
Height
1mm
Product details
Kinetis L Series Microcontrollers
Kinetis L series microcontrollers combine the exceptional energy-efficiency and ease-of-use of the ARM Cortex-M0+ processor core with the performance, peripheral sets and scalability of the Kinetis 32-bit range. Kinetis L series microcontrollers are also hardware and software compatible with the Cortex-M4-based Kinetis K series, providing a scalable migration path to more performance, memory and feature integration.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NXPFamily Name
Kinetis L
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
32
Device Core
ARM Cortex M0
Data Bus Width
32bit
Program Memory Size
32 kB
Maximum Frequency
48MHz
RAM Size
4 kB
USB Channels
1
Number of PWM Units
1
Number of SPI Channels
1
Number of CAN Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
1.71 → 3.6 V
Number of I2C Channels
2
Number of UART Channels
1
Maximum Number of Ethernet Channels
0
ADCs
12 bit
Length
4mm
Number of ADC Units
1
Maximum Operating Temperature
+105 °C
Minimum Operating Temperature
-40 °C
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Pulse Width Modulation
1 (2 Channel)
Dimensions
4 x 4 x 1mm
Width
4mm
Height
1mm
Product details
Kinetis L Series Microcontrollers
Kinetis L series microcontrollers combine the exceptional energy-efficiency and ease-of-use of the ARM Cortex-M0+ processor core with the performance, peripheral sets and scalability of the Kinetis 32-bit range. Kinetis L series microcontrollers are also hardware and software compatible with the Cortex-M4-based Kinetis K series, providing a scalable migration path to more performance, memory and feature integration.