Dual-use

NXP, 32bit ARM Cortex M0+, Kinetis V Microcontroller, 75MHz, 32 kB Flash, 48-Pin LQFP

RS Stock No.: 840-6633Brand: NXPManufacturers Part No.: MKV10Z32VLF7
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Brand

NXP

Family Name

Kinetis V

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

75MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

2

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of CAN Channels

0

Number of USART Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

ARM v6

Number of Ethernet Channels

0

Number of PCI Channels

0

Number of ADC Units

2

Maximum Operating Temperature

+105 °C

Length

7mm

ADCs

16 x 16 bit

Height

1.4mm

Number of LIN Channels

0

Width

7mm

Dimensions

7 x 7 x 1.4mm

Pulse Width Modulation

1 (10 Channel)

Program Memory Type

Flash

Product details

Kinetis V Series Microcontrollers

Kinetis V Series Microcontrollers are based upon the ARM® Cortex®-M0+ and M4 cores and are designed for BLDC, PMSM and ACIM motor control, as well as digital power conversion applications. The Kinetis KV1x family is the entry point and features a 75 MHz ARM Cortex-M0+ core with a hardware square root and divide block giving it a 27% increase in performance vs. comparable 32-bit MCUs in sensorless Permanent Magnet Synchronous Motor (PMSM) control. All Freescale Microcontrollers are supported by a suite of resources from Freescale and third-parties, including reference designs, software libraries and motor configuration tools.

Stock information temporarily unavailable.

P.O.A.

NXP, 32bit ARM Cortex M0+, Kinetis V Microcontroller, 75MHz, 32 kB Flash, 48-Pin LQFP
Select packaging type

P.O.A.

NXP, 32bit ARM Cortex M0+, Kinetis V Microcontroller, 75MHz, 32 kB Flash, 48-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

NXP

Family Name

Kinetis V

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

75MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

2

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of CAN Channels

0

Number of USART Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

ARM v6

Number of Ethernet Channels

0

Number of PCI Channels

0

Number of ADC Units

2

Maximum Operating Temperature

+105 °C

Length

7mm

ADCs

16 x 16 bit

Height

1.4mm

Number of LIN Channels

0

Width

7mm

Dimensions

7 x 7 x 1.4mm

Pulse Width Modulation

1 (10 Channel)

Program Memory Type

Flash

Product details

Kinetis V Series Microcontrollers

Kinetis V Series Microcontrollers are based upon the ARM® Cortex®-M0+ and M4 cores and are designed for BLDC, PMSM and ACIM motor control, as well as digital power conversion applications. The Kinetis KV1x family is the entry point and features a 75 MHz ARM Cortex-M0+ core with a hardware square root and divide block giving it a 27% increase in performance vs. comparable 32-bit MCUs in sensorless Permanent Magnet Synchronous Motor (PMSM) control. All Freescale Microcontrollers are supported by a suite of resources from Freescale and third-parties, including reference designs, software libraries and motor configuration tools.