Technical documents
Specifications
Brand
NXPSensor Type
Accelerometer
Number of Axis
3
Technology
Digital
Mounting Type
Surface Mount
Interface Type
Serial-I2C
Maximum Frequency Response
400kHz
Minimum Frequency Response
0kHz
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Supply Voltage
1.95 V
Package Type
DFN
Sensitivity
64 LSB/g, 128 LSB/g, 256LSB/g
Pin Count
10
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details
3-Axis Accelerometers, NXP Semiconductors
MEMS accelerometers have 3-axes (X, Y, Z) to detect changes in force resulting from fall, tilt, motion, positioning, shock and vibration.
Fast response time
High sensitivity
Low current consumption
Low voltage operation
Standby mode
Small profile package
Accelerometers, NXP Semiconductors
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
10
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Stock information temporarily unavailable.
Production pack (Reel)
10
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
NXPSensor Type
Accelerometer
Number of Axis
3
Technology
Digital
Mounting Type
Surface Mount
Interface Type
Serial-I2C
Maximum Frequency Response
400kHz
Minimum Frequency Response
0kHz
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Supply Voltage
1.95 V
Package Type
DFN
Sensitivity
64 LSB/g, 128 LSB/g, 256LSB/g
Pin Count
10
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details
3-Axis Accelerometers, NXP Semiconductors
MEMS accelerometers have 3-axes (X, Y, Z) to detect changes in force resulting from fall, tilt, motion, positioning, shock and vibration.
Fast response time
High sensitivity
Low current consumption
Low voltage operation
Standby mode
Small profile package
