NXP Low Pressure Sensor

RS Stock No.: 719-1080Brand: NXPManufacturers Part No.: MPX5010DP
brand-logo
View all in Pressure Sensor ICs

Technical documents

Specifications

Brand

NXP

Minimum Pressure Reading

0kPa

Maximum Pressure Reading

10kPa

Accuracy

±5 %

Output Type

Analogue

Media Measured

Air, Fluid

Electrical Connection

PCB Mount

Analogue Output

4.7 V

Response Time

1 ms

Supply Voltage

4.75 → 5.25 V dc

Housing Material

Epoxy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Product details

Differential/Gauge Pressure Sensors up to 10 kPa, NXP

MEMS-based low-pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).

Pressure Sensors, NXP

Stock information temporarily unavailable.

P.O.A.

NXP Low Pressure Sensor
Select packaging type

P.O.A.

NXP Low Pressure Sensor
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

NXP

Minimum Pressure Reading

0kPa

Maximum Pressure Reading

10kPa

Accuracy

±5 %

Output Type

Analogue

Media Measured

Air, Fluid

Electrical Connection

PCB Mount

Analogue Output

4.7 V

Response Time

1 ms

Supply Voltage

4.75 → 5.25 V dc

Housing Material

Epoxy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Product details

Differential/Gauge Pressure Sensors up to 10 kPa, NXP

MEMS-based low-pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).

Pressure Sensors, NXP