Technical documents
Specifications
Brand
NXPPressure Reading Type
Differential
Minimum Pressure Reading
0kPa
Maximum Pressure Reading
500kPa
Accuracy
±2.5 %
Output Type
Analogue
Media Measured
Air
Electrical Connection
PCB Mount
Analogue Output
4.7 V
Response Time
1 ms
Supply Voltage
4.75 → 5.25 V dc
Housing Material
Epoxy
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Country of Origin
United Kingdom
Product details
Differential/Gauge Pressure Sensors up to 1000 kPa, NXP
High range pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).
Pressure Sensors, NXP
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NXPPressure Reading Type
Differential
Minimum Pressure Reading
0kPa
Maximum Pressure Reading
500kPa
Accuracy
±2.5 %
Output Type
Analogue
Media Measured
Air
Electrical Connection
PCB Mount
Analogue Output
4.7 V
Response Time
1 ms
Supply Voltage
4.75 → 5.25 V dc
Housing Material
Epoxy
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Country of Origin
United Kingdom
Product details
Differential/Gauge Pressure Sensors up to 1000 kPa, NXP
High range pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).