NXP Low Pressure Sensor, 700kPa Operating Max

RS Stock No.: 922-7355Brand: NXPManufacturers Part No.: MPX5700AP
brand-logo
View all in Pressure Sensor ICs

Technical documents

Specifications

Brand

NXP

Maximum Operating Pressure

700kPa

Maximum Operating Temperature

+125 °C

Minimum Operating Pressure

0.15bar

Minimum Operating Temperature

-40 °C

Country of Origin

Korea, Republic Of

Product details

Differential/Gauge Pressure Sensors up to 1000 kPa, NXP

High range pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).

Pressure Sensors, NXP

Stock information temporarily unavailable.

P.O.A.

NXP Low Pressure Sensor, 700kPa Operating Max

P.O.A.

NXP Low Pressure Sensor, 700kPa Operating Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

NXP

Maximum Operating Pressure

700kPa

Maximum Operating Temperature

+125 °C

Minimum Operating Pressure

0.15bar

Minimum Operating Temperature

-40 °C

Country of Origin

Korea, Republic Of

Product details

Differential/Gauge Pressure Sensors up to 1000 kPa, NXP

High range pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).

Pressure Sensors, NXP