NXP Absolute Pressure Sensor, 115kPa Operating Max, Surface Mount, 8-Pin, 400kPa Overload Max

RS Stock No.: 719-1134Brand: NXPManufacturers Part No.: MPXA6115AC6U
brand-logo
View all in Pressure Sensor ICs

Technical documents

Specifications

Brand

NXP

Maximum Overload Pressure

400kPa

Sensor Type

Absolute Pressure Sensors

Typical Sensitivity

45.9mV/kPa

Mounting Type

Surface Mount

Pin Count

8

Maximum Operating Pressure

115kPa

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+125 °C

Maximum Output Voltage

4.7 V

Minimum Operating Pressure

15kPa

Minimum Output Voltage

0.2 V

Minimum Operating Temperature

-40 °C

Operating Supply Voltage Range

4.75 → 5.25 V

Operating Temperature Range

-40 → +125 °C

Output Voltage Range

0.2 V → 4.7 V

Product details

Barometric Pressure 15 to 115 kPa, NXP

Barometric Air Pressure (BAP) sensors that are calibrated, temperature compensated and amplified.

Pressure Sensors, NXP

Stock information temporarily unavailable.

P.O.A.

NXP Absolute Pressure Sensor, 115kPa Operating Max, Surface Mount, 8-Pin, 400kPa Overload Max
Select packaging type

P.O.A.

NXP Absolute Pressure Sensor, 115kPa Operating Max, Surface Mount, 8-Pin, 400kPa Overload Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

NXP

Maximum Overload Pressure

400kPa

Sensor Type

Absolute Pressure Sensors

Typical Sensitivity

45.9mV/kPa

Mounting Type

Surface Mount

Pin Count

8

Maximum Operating Pressure

115kPa

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+125 °C

Maximum Output Voltage

4.7 V

Minimum Operating Pressure

15kPa

Minimum Output Voltage

0.2 V

Minimum Operating Temperature

-40 °C

Operating Supply Voltage Range

4.75 → 5.25 V

Operating Temperature Range

-40 → +125 °C

Output Voltage Range

0.2 V → 4.7 V

Product details

Barometric Pressure 15 to 115 kPa, NXP

Barometric Air Pressure (BAP) sensors that are calibrated, temperature compensated and amplified.

Pressure Sensors, NXP