NXP Gauge Pressure Sensor, PCB Mount

RS Stock No.: 719-1140PBrand: NXPManufacturers Part No.: MPXM2010GS
brand-logo
View all in Pressure Sensor ICs

Technical documents

Specifications

Brand

NXP

Sensor Type

Gauge Pressure Sensors

Mounting Type

PCB Mount

Maximum Operating Temperature

+125 °C

Maximum Output Voltage

26 mV

Minimum Output Voltage

24 mV

Minimum Operating Temperature

-40 °C

Product details

Differential/Gauge Pressure Sensors up to 10 kPa, NXP

MEMS-based low-pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).

Pressure Sensors, NXP

Stock information temporarily unavailable.

P.O.A.

NXP Gauge Pressure Sensor, PCB Mount
Select packaging type

P.O.A.

NXP Gauge Pressure Sensor, PCB Mount
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

NXP

Sensor Type

Gauge Pressure Sensors

Mounting Type

PCB Mount

Maximum Operating Temperature

+125 °C

Maximum Output Voltage

26 mV

Minimum Output Voltage

24 mV

Minimum Operating Temperature

-40 °C

Product details

Differential/Gauge Pressure Sensors up to 10 kPa, NXP

MEMS-based low-pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).

Pressure Sensors, NXP