Technical documents
Specifications
Brand
NXPAbsolute Propagation Delay Time
3.3ns
Mounting Type
Surface Mount
Package Type
VSSOP
Pin Count
8
Dimensions
2.1 x 2.4 x 0.85mm
Maximum Operating Supply Voltage
5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
0 V
Minimum Operating Temperature
-40 °C
Country of Origin
Thailand
Product details
Other Line Drivers, NXP
P.O.A.
10
P.O.A.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 40 | P.O.A. |
50 - 90 | P.O.A. |
100 - 190 | P.O.A. |
200 - 490 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
NXPAbsolute Propagation Delay Time
3.3ns
Mounting Type
Surface Mount
Package Type
VSSOP
Pin Count
8
Dimensions
2.1 x 2.4 x 0.85mm
Maximum Operating Supply Voltage
5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
0 V
Minimum Operating Temperature
-40 °C
Country of Origin
Thailand
Product details