Technical documents
Specifications
Brand
NXPWidth
4mm
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.45mm
Length
5mm
Height
1.45mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Country of Origin
Thailand
Product details
Serial I/O Peripherals, NXP
Stock information temporarily unavailable.
P.O.A.
Each (Supplied in a Tube) (ex VAT)
NXP PCA9510AD,112, Hot Swap Controller 8-Pin, SOIC
2
P.O.A.
Each (Supplied in a Tube) (ex VAT)
NXP PCA9510AD,112, Hot Swap Controller 8-Pin, SOIC
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NXPWidth
4mm
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.45mm
Length
5mm
Height
1.45mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Country of Origin
Thailand
Product details