Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

NXP 2-Channel I/O Expander I2C 8-Pin SO8, PCA9517AD,118

RS Stock No.: 219-4616Brand: NXPManufacturers Part No.: PCA9517AD,118
brand-logo
View all in I/O Expanders

Technical documents

Specifications

Brand

NXP

Number of I/O Channels

2

Interface

I2C

Number of Pins

8

Package Type

SO8

Clock Frequency

400kHz

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2500) (ex VAT)

NXP 2-Channel I/O Expander I2C 8-Pin SO8, PCA9517AD,118

P.O.A.

Each (On a Reel of 2500) (ex VAT)

NXP 2-Channel I/O Expander I2C 8-Pin SO8, PCA9517AD,118
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

NXP

Number of I/O Channels

2

Interface

I2C

Number of Pins

8

Package Type

SO8

Clock Frequency

400kHz