Technical documents
Specifications
Brand
NXPLogic Function
Bus Repeater
Bus Compatibility
I2C
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
8
Dimensions
3.1 x 3.1 x 0.95mm
Length
3.1mm
Width
3.1mm
Height
0.95mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Country of Origin
Thailand
Product details
Serial I/O Peripherals, NXP
Stock information temporarily unavailable.
P.O.A.
PCA9517ADP,118, Bus Repeater I2C, 8-Pin TSSOP
1
P.O.A.
PCA9517ADP,118, Bus Repeater I2C, 8-Pin TSSOP
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NXPLogic Function
Bus Repeater
Bus Compatibility
I2C
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
8
Dimensions
3.1 x 3.1 x 0.95mm
Length
3.1mm
Width
3.1mm
Height
0.95mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Country of Origin
Thailand
Product details