NXP 8-Channel I/O Expander I2C, SMBus 16-Pin SOIC, PCA9554D,112

RS Stock No.: 103-5691Brand: NXPManufacturers Part No.: PCA9554D,112
brand-logo
View all in I/O Expanders

Technical documents

Specifications

Brand

NXP

Number of I/O Channels

8

Interface

I2C, SMBus

Number of Pins

16

Package Type

SOIC

Clock Frequency

400kHz

Mounting Type

Surface Mount

Country of Origin

Thailand

Product details

Serial I/O Expanders, NXP Semiconductors

Stock information temporarily unavailable.

P.O.A.

NXP 8-Channel I/O Expander I2C, SMBus 16-Pin SOIC, PCA9554D,112

P.O.A.

NXP 8-Channel I/O Expander I2C, SMBus 16-Pin SOIC, PCA9554D,112
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

NXP

Number of I/O Channels

8

Interface

I2C, SMBus

Number of Pins

16

Package Type

SOIC

Clock Frequency

400kHz

Mounting Type

Surface Mount

Country of Origin

Thailand

Product details

Serial I/O Expanders, NXP Semiconductors