NXP PCA9600D,112 Bus Buffer, 8-Pin SOIC

RS Stock No.: 725-8751Brand: NXPManufacturers Part No.: PCA9600D,112
brand-logo
View all in Buffers

Technical documents

Specifications

Brand

NXP

Logic Family

CMOS, TTL

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Operating Supply Voltage

15 V

Dimensions

5 x 4 x 1.45mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

5mm

Height

1.45mm

Width

4mm

Minimum Operating Supply Voltage

2.5 V

Country of Origin

Thailand

Product details

Serial I/O Peripherals, NXP

Stock information temporarily unavailable.

P.O.A.

NXP PCA9600D,112 Bus Buffer, 8-Pin SOIC
Select packaging type

P.O.A.

NXP PCA9600D,112 Bus Buffer, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

NXP

Logic Family

CMOS, TTL

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Operating Supply Voltage

15 V

Dimensions

5 x 4 x 1.45mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

5mm

Height

1.45mm

Width

4mm

Minimum Operating Supply Voltage

2.5 V

Country of Origin

Thailand

Product details

Serial I/O Peripherals, NXP